SMSD-12-24-F-08.00-S vs ESQT-112-03-F-D-327 feature comparison

SMSD-12-24-F-08.00-S Samtec Inc

Buy Now Datasheet

ESQT-112-03-F-D-327 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature FLEXYZ; TIGER BUY
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm

Compare SMSD-12-24-F-08.00-S with alternatives

Compare ESQT-112-03-F-D-327 with alternatives