SN54HC251J-00
vs
CD74HC251E
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP,
|
ROHS COMPLIANT, PLASTIC, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Length |
19.56 mm
|
19.305 mm
|
Load Capacitance (CL) |
150 pF
|
50 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
1
|
1
|
Number of Inputs |
8
|
8
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
90 ns
|
370 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.0052 A
|
Number of Bits |
|
2
|
Package Equivalence Code |
|
DIP16,.3
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
0.16 mA
|
Prop. Delay@Nom-Sup |
|
21 ns
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SN54HC251J-00 with alternatives
Compare CD74HC251E with alternatives