-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33057-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
221 In Stock |
|
$0.4532 / $1.0900 | Buy Now |
DISTI #
595-CD74HC251E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Sp CMOS 8-Input Mltplxr W/3 St Otpt RoHS: Compliant | 256 |
|
$0.4280 / $1.0600 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | 140 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | 80 |
|
$0.4500 / $1.5000 | Buy Now |
|
Rochester Electronics | CD74HC251 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$0.3954 / $0.4652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC251E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC251E
Texas Instruments
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 370 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC251E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC251E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC251EE4 | High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HC251E vs CD74HC251EE4 |
CD54HC251F | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC251E vs CD54HC251F |
74HC251NB | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HC251E vs 74HC251NB |
MC54HC251JD | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD74HC251E vs MC54HC251JD |
SN74HC251NE4 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HC251E vs SN74HC251NE4 |
MM74HC251N | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | CD74HC251E vs MM74HC251N |
SNJ54HC251J | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC251E vs SNJ54HC251J |
SN74HC251N-00 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | CD74HC251E vs SN74HC251N-00 |
MC54HC251J | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC251E vs MC54HC251J |
CD54HC251F3A | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC251E vs CD54HC251F3A |