SN54HCT377W vs 74HCT377DB feature comparison

SN54HCT377W Texas Instruments

Buy Now Datasheet

74HCT377DB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code DFP SSOP
Package Description Dfp, Ssop, Ssop20,.3
Pin Count 20 20
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode With Hold Mode
Family Hct Hct
JESD-30 Code R-GDFP-F20 R-PDSO-G20
Length 13.09 Mm 7.2 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type D Flip-Flop D Flip-Flop
Number of Bits 1 8
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity True True
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DFP SSOP
Package Shape Rectangular Rectangular
Package Style Flatpack Small Outline, Shrink Pitch
Propagation Delay (tpd) 45 Ns 48 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 Mm 2 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Automotive
Terminal Form Flat Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Trigger Type Positive Edge Positive Edge
Width 6.92 Mm 5.3 Mm
fmax-Min 19 Mhz 60 Mhz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30