SN54HCT377W vs CD74HCT377M feature comparison

SN54HCT377W Texas Instruments

Buy Now Datasheet

CD74HCT377M General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code DFP
Package Description Dfp, ,
Pin Count 20
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode
Family Hct
JESD-30 Code R-GDFP-F20
Length 13.09 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Number of Bits 1
Number of Functions 8
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity True
Package Body Material Ceramic, Glass-Sealed
Package Code DFP
Package Shape Rectangular
Package Style Flatpack
Propagation Delay (tpd) 45 Ns
Qualification Status Not Qualified
Seated Height-Max 2.54 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 6.92 Mm
fmax-Min 19 Mhz
Base Number Matches 1 7