SN54HCT377W
vs
CD74HCT377M96E4
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DFP
|
SOIC
|
| Package Description |
Dfp,
|
Sop, Sop20,.4
|
| Pin Count |
20
|
20
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
With Hold Mode
|
With Hold Mode
|
| Family |
Hct
|
Hct
|
| JESD-30 Code |
R-GDFP-F20
|
R-PDSO-G20
|
| Length |
13.09 Mm
|
12.8 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
D Flip-Flop
|
D Flip-Flop
|
| Number of Bits |
1
|
8
|
| Number of Functions |
8
|
1
|
| Number of Terminals |
20
|
20
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Plastic/Epoxy
|
| Package Code |
DFP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flatpack
|
Small Outline
|
| Propagation Delay (tpd) |
45 Ns
|
57 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
2.54 Mm
|
2.65 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Military
|
| Terminal Form |
Flat
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Trigger Type |
Positive Edge
|
Positive Edge
|
| Width |
6.92 Mm
|
7.5 Mm
|
| fmax-Min |
19 Mhz
|
16 Mhz
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| JESD-609 Code |
|
e4
|
| Max Frequency@Nom-Sup |
|
16000000 Hz
|
| Max I(ol) |
|
0.004 A
|
| Moisture Sensitivity Level |
|
1
|
| Package Equivalence Code |
|
SOP20,.4
|
| Packing Method |
|
Tr
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Terminal Finish |
|
Nickel Palladium Gold
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|