SN54HCT377W vs CD74HCT377ME4 feature comparison

SN54HCT377W Texas Instruments

Buy Now Datasheet

CD74HCT377ME4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code DFP SOIC
Package Description Dfp, Sop, Sop20,.4
Pin Count 20 20
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode With Hold Mode
Family Hct Hct
JESD-30 Code R-GDFP-F20 R-PDSO-G20
Length 13.09 Mm 12.8 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type D Flip-Flop D Flip-Flop
Number of Bits 1 8
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity True True
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DFP SOP
Package Shape Rectangular Rectangular
Package Style Flatpack Small Outline
Propagation Delay (tpd) 45 Ns 57 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 Mm 2.65 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Form Flat Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Trigger Type Positive Edge Positive Edge
Width 6.92 Mm 7.5 Mm
fmax-Min 19 Mhz 16 Mhz
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 Ma
Prop. Delay@Nom-Sup 57 Ns
Terminal Finish Nickel Palladium Gold
Time@Peak Reflow Temperature-Max (s) 30