SN54HCT377W vs GD74HCT377 feature comparison

SN54HCT377W Texas Instruments

Buy Now Datasheet

GD74HCT377 Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code DFP
Package Description Dfp, Dip,
Pin Count 20
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode With Hold Mode
Family Hct Hct
JESD-30 Code R-GDFP-F20 R-PDIP-T20
Length 13.09 Mm 26.075 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type D Flip-Flop D Flip-Flop
Number of Bits 1 8
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity True True
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DFP DIP
Package Shape Rectangular Rectangular
Package Style Flatpack In-Line
Propagation Delay (tpd) 45 Ns 32 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Form Flat Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Trigger Type Positive Edge Positive Edge
Width 6.92 Mm 7.62 Mm
fmax-Min 19 Mhz 22 Mhz
Base Number Matches 1 2