SN54HCT377W
vs
SN54HCT377FKR
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DFP
|
QLCC
|
| Package Description |
Dfp,
|
Qccn,
|
| Pin Count |
20
|
20
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
With Hold Mode
|
With Hold Mode
|
| Family |
Hct
|
Hct
|
| JESD-30 Code |
R-GDFP-F20
|
S-CQCC-N20
|
| Length |
13.09 Mm
|
8.89 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
D Flip-Flop
|
D Flip-Flop
|
| Number of Bits |
1
|
1
|
| Number of Functions |
8
|
8
|
| Number of Terminals |
20
|
20
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Ceramic, Metal-Sealed Cofired
|
| Package Code |
DFP
|
QCCN
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Flatpack
|
Chip Carrier
|
| Propagation Delay (tpd) |
45 Ns
|
45 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
2.54 Mm
|
2.03 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Military
|
| Terminal Form |
Flat
|
No Lead
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Quad
|
| Trigger Type |
Positive Edge
|
Positive Edge
|
| Width |
6.92 Mm
|
8.89 Mm
|
| fmax-Min |
19 Mhz
|
19 Mhz
|
| Base Number Matches |
1
|
1
|
|
|
|