SN55LVDS32W
vs
HD26C31FP-E
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
DFP
|
SOIC
|
| Package Description |
Dfp, Fl16,.3
|
Sop,
|
| Pin Count |
16
|
16
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.01
|
| High Level Input Current-Max |
0.00001 A
|
|
| Input Characteristics |
Differential
|
Standard
|
| Interface IC Type |
Line Receiver
|
Line Driver
|
| Interface Standard |
Eia-644; Tia-644
|
Eia-422-A
|
| JESD-30 Code |
R-GDFP-F16
|
R-PDSO-G16
|
| JESD-609 Code |
e0
|
e6
|
| Length |
10.16 Mm
|
10.06 Mm
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-55 °C
|
-40 °C
|
| Output Characteristics |
Totem-Pole
|
|
| Output Low Current-Max |
0.008 A
|
|
| Output Polarity |
True
|
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Plastic/Epoxy
|
| Package Code |
DFP
|
SOP
|
| Package Equivalence Code |
FL16,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flatpack
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Receive Delay-Max |
6.1 Ns
|
|
| Receiver Number of Bits |
4
|
|
| Seated Height-Max |
2.03 Mm
|
2.2 Mm
|
| Supply Current-Max |
18 Ma
|
|
| Supply Voltage-Max |
3.6 V
|
5.5 V
|
| Supply Voltage-Min |
3 V
|
4.5 V
|
| Supply Voltage-Nom |
3.3 V
|
5 V
|
| Supply Voltage1-Max |
3.6 V
|
|
| Supply Voltage1-Min |
3 V
|
|
| Supply Voltage1-Nom |
3.3 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin Bismuth
|
| Terminal Form |
Flat
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
6.73 Mm
|
5.5 Mm
|
| Base Number Matches |
1
|
1
|
| Differential Output |
|
Yes
|
| Driver Number of Bits |
|
4
|
| Moisture Sensitivity Level |
|
1
|
| Transmit Delay-Max |
|
11 Ns
|
|
|
|