SN65C3232EDRE4 vs ICL3232IBNZ-T feature comparison

SN65C3232EDRE4 Texas Instruments

Buy Now Datasheet

ICL3232IBNZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC PDIP, SOIC, SSOP, TSSOP
Package Description Sop, Sop16,.25 Sop, Sop16,.25
Pin Count 16 16, 16, 16, 16
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Also Operates With 5v Supply
Differential Output No No
Driver Number of Bits 2 2
High Level Input Current-Max 0.000001 A
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232 Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 9.9 Mm 9.9 Mm
Moisture Sensitivity Level 1 3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 300 Ns 300 Ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Nickel Palladium Gold Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 300 Ns
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 3
Factory Lead Time 26 Weeks
Technology Cmos