SN74123N3 vs 74123AF feature comparison

SN74123N3 Texas Instruments

Buy Now Datasheet

74123AF NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RETRIGGERABLE
Family TTL/H/L
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 66 mA
Propagation Delay (tpd) 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1

Compare SN74123N3 with alternatives

Compare 74123AF with alternatives