Part Details for SN74123N3 by Texas Instruments
Overview of SN74123N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74123N3
SN74123N3 CAD Models
SN74123N3 Part Data Attributes:
|
SN74123N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74123N3
Texas Instruments
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 66 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74123N3
This table gives cross-reference parts and alternative options found for SN74123N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74123N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74123N | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74123N3 vs DM74123N |
N74123N | Prescaler/Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16 | YAGEO Corporation | SN74123N3 vs N74123N |
74123AB | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | SN74123N3 vs 74123AB |
74123F | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | SN74123N3 vs 74123F |
54123AF | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | SN74123N3 vs 54123AF |
74123AF | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | SN74123N3 vs 74123AF |
74123AB | MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | SN74123N3 vs 74123AB |
54123AF | Prescaler/Multivibrator, CDIP16 | Signetics | SN74123N3 vs 54123AF |
SN54123J-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | SN74123N3 vs SN54123J-00 |
54123DMQB | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | SN74123N3 vs 54123DMQB |