SN7489N
vs
7801503EC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
SRI INTERNATIONAL
|
Package Description |
DIP, DIP16,.3
|
CERAMIC, DIP-16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.71
|
Access Time-Max |
60 ns
|
50 ns
|
JESD-30 Code |
R-PDIP-T16
|
R-XDIP-T16
|
JESD-609 Code |
e0
|
|
Memory IC Type |
STANDARD SRAM
|
MEMORY CIRCUIT
|
Memory Width |
4
|
1
|
Number of Terminals |
16
|
16
|
Number of Words |
16 words
|
64 words
|
Number of Words Code |
16
|
64
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
16X4
|
64X1
|
Output Characteristics |
OPEN-COLLECTOR
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Memory Density |
|
64 bit
|
Number of Functions |
|
1
|
Screening Level |
|
MIL-STD-883
|
Supply Current-Max |
|
0.105 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare SN7489N with alternatives