SN74ALVTH32244GKE vs SNJ54AS762J-00 feature comparison

SN74ALVTH32244GKE Texas Instruments

Buy Now Datasheet

SNJ54AS762J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LFBGA, DIP,
Pin Count 96
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY ONE FUNCTION WITH INVERTED OUTPUTS
Family ALVT AS
JESD-30 Code R-PBGA-B96 R-GDIP-T20
Length 13.5 mm 24.195 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 96 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LFBGA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH IN-LINE
Propagation Delay (tpd) 3.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 5.08 mm
Supply Voltage-Max (Vsup) 2.7 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology BICMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Width 5.5 mm 7.62 mm
Base Number Matches 1 1

Compare SN74ALVTH32244GKE with alternatives

Compare SNJ54AS762J-00 with alternatives