SN74BCT8240ADWRG4
vs
SN74BCT8240ADWR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP24,.4
|
SOP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN
|
SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN
|
Control Type |
ENABLE LOW
|
|
Family |
BCT/FBT
|
BCT/FBT
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Length |
15.4 mm
|
15.4 mm
|
Logic IC Type |
BOUNDARY SCAN BUS DRIVER
|
BOUNDARY SCAN BUS DRIVER
|
Max I(ol) |
0.064 A
|
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Supply Current-Max (ICC) |
52 mA
|
|
Prop. Delay@Nom-Sup |
9 ns
|
|
Propagation Delay (tpd) |
9 ns
|
8 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SN74BCT8240ADWRG4 with alternatives
Compare SN74BCT8240ADWR with alternatives