SN74HC00-W vs M38510/03004BAX feature comparison

SN74HC00-W Texas Instruments

Buy Now Datasheet

M38510/03004BAX

Part not found

Search for M38510/03004BAX
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code WAFER
Package Description Die, Die Or Chip
Reach Compliance Code Unknown
HTS Code 8542.39.00.01
Family Hc/Uh
JESD-30 Code R-XUUC-N
Logic IC Type Nand Gate
Number of Functions 4
Number of Inputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Unspecified
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape Rectangular
Package Style Uncased Chip
Propagation Delay (tpd) 115 Ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form No Lead
Terminal Position Upper
Base Number Matches 1