SN74HC00-W vs MC74HCT00ADR2 feature comparison

SN74HC00-W Texas Instruments

Buy Now Datasheet

MC74HCT00ADR2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code WAFER SOIC
Package Description Die, Die Or Chip Sop, Sop14,.25
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hct
JESD-30 Code R-XUUC-N R-PDSO-G14
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Unspecified Plastic/Epoxy
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP14,.25
Package Shape Rectangular Rectangular
Package Style Uncased Chip Small Outline
Propagation Delay (tpd) 115 Ns 28 Ns
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form No Lead Gull Wing
Terminal Position Upper Dual
Base Number Matches 1 3
Rohs Code No
Pin Count 14
JESD-609 Code e0
Length 8.65 Mm
Load Capacitance (CL) 50 Pf
Number of Terminals 14
Packing Method Tr
Qualification Status Not Qualified
Schmitt Trigger No
Seated Height-Max 1.75 Mm
Terminal Finish Tin Lead
Terminal Pitch 1.27 Mm
Width 3.9 Mm