SN74HC00DBRG4 vs MC74HC00AND feature comparison

SN74HC00DBRG4 Rochester Electronics LLC

Buy Now Datasheet

MC74HC00AND Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description Ssop, Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 6.2 Mm 18.86 Mm
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP DIP
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch In-Line
Propagation Delay (tpd) 115 Ns 22 Ns
Seated Height-Max 2 Mm 4.69 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Width 5.3 Mm 7.62 Mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 Pf
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 19 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Terminal Finish Tin Lead