SN74HC00J vs M74HC00F1 feature comparison

SN74HC00J Texas Instruments

Buy Now Datasheet

M74HC00F1 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Reach Compliance Code Unknown Not Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc Hc/Uh
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 Mm 20 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.0052 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Ceramic, Glass-Sealed Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supply Current-Max (ICC) 0.02 Ma
Prop. Delay@Nom-Sup 23 Ns 23 Ns
Propagation Delay (tpd) 115 Ns 23 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 5.08 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Terminal Finish Tin Lead