SN74HC00J vs 74HC00NB feature comparison

SN74HC00J Rochester Electronics LLC

Buy Now Datasheet

74HC00NB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 115 ns 27 ns
Schmitt Trigger NO
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE

Compare SN74HC00J with alternatives

Compare 74HC00NB with alternatives