SN74HC00JP4
vs
SN74HC00FN3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
QCCJ, LDCC20,.4SQ
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-30 Code |
|
S-PQCC-J20
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Propagation Delay (tpd) |
|
115 ns
|
Schmitt Trigger |
|
NO
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare SN74HC00JP4 with alternatives
Compare SN74HC00FN3 with alternatives