Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchFinancial Technology (Fintech)Healthcare
SN74HC00FN3 Information
SN74HC00FN3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74HC00FN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC00FN3Texas InstrumentsNAND Gate, HC Series, 4-Func, 2-Input, CMOS, PQCC20
Part Life Cycle Code
Obsolete
Package Description
Ldcc-20
HTS Code
8542.39.00.60
Family
Hc
JESD-30 Code
S-PQCC-J20
Length
8.9662 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Nand Gate
Max I(ol)
0.0052 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
Square
Package Style
Chip Carrier
Power Supply Current-Max (ICC)
0.02 Ma
Prop. Delay@Nom-Sup
23 Ns
Propagation Delay (tpd)
115 Ns
Schmitt Trigger
No
Seated Height-Max
4.5 Mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Industrial
Terminal Form
J Bend
Terminal Pitch
1.27 Mm
Terminal Position
Quad
Width
8.9662 Mm
Alternate Parts for SN74HC00FN3
This table gives cross-reference parts and alternative options found for SN74HC00FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC00FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.