SN74HC132PW vs MC74HC132ADTR2 feature comparison

SN74HC132PW Texas Instruments

Buy Now Datasheet

MC74HC132ADTR2 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP TSSOP
Package Description Tssop, Tssop14,.25 Tssop, Tssop14,.25
Pin Count 14 14
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 Mm 5 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.02 Ma
Prop. Delay@Nom-Sup 31 Ns 38 Ns
Propagation Delay (tpd) 156 Ns 190 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 1
Packing Method Tr