SN74HC4066DRE4
vs
MAX4582LEEE+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
SSOP,
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
Bandwidth-Nom |
30 MHz
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
8.65 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
|
Number of Channels |
1
|
4
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
42 dB
|
90 dB
|
On-state Resistance-Max (Ron) |
85 Ω
|
80 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP14,.25
|
SSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
0.04 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
40 ns
|
150 ns
|
Switch-on Time-Max |
36 ns
|
200 ns
|
Switching |
MAKE-BEFORE-BREAK
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.905 mm
|
3.89 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
On-state Resistance Match-Nom |
|
1 Ω
|
|
|
|
Compare SN74HC4066DRE4 with alternatives
Compare MAX4582LEEE+ with alternatives