SN74LS157JS vs DM74LS157N feature comparison

SN74LS157JS Freescale Semiconductor

Buy Now Datasheet

DM74LS157N Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip16,.3 Dip,
Reach Compliance Code Unknown Unknown
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Logic IC Type Multiplexer Multiplexer
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Ceramic Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supplies 5 V
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Ttl Ttl
Temperature Grade Commercial Commercial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Base Number Matches 3 4
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
Family Ls
Length 19.305 Mm
Number of Outputs 1
Output Polarity True
Propagation Delay (tpd) 23 Ns
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.62 Mm