SN74LS86N
vs
74LS86A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
SIGNETICS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP14,.3
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
|
Length |
18.86 mm
|
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
XOR GATE
|
XOR GATE
|
Max I(ol) |
0.008 A
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
10 mA
|
|
Prop. Delay@Nom-Sup |
30 ns
|
|
Propagation Delay (tpd) |
22 ns
|
22 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
4.69 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare SN74LS86N with alternatives
Compare 74LS86A with alternatives