Part Details for 74LS86A by Philips Semiconductors
Overview of 74LS86A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS86A
74LS86A CAD Models
74LS86A Part Data Attributes
|
74LS86A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS86A
Philips Semiconductors
LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS86A
This table gives cross-reference parts and alternative options found for 74LS86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS86N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74LS86A vs N74LS86N |
74LS86A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74LS86A vs 74LS86A |
GD54LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74LS86A vs GD54LS86J |
SNJ54LS86J | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 74LS86A vs SNJ54LS86J |
SN74LS86N-10 | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | 74LS86A vs SN74LS86N-10 |
SNJ54LS86J | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | 74LS86A vs SNJ54LS86J |
SN54LS86JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS86A vs SN54LS86JD |
74LS86F | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Philips Semiconductors | 74LS86A vs 74LS86F |
GD74LS86 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74LS86A vs GD74LS86 |
SN54LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 74LS86A vs SN54LS86J |