SN74LV4053AN
vs
MC14051BDT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
|
TSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
Bandwidth-Nom |
50 MHz
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
19.305 mm
|
5 mm
|
Number of Channels |
3
|
8
|
Number of Functions |
3
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
45 dB
|
50 dB
|
On-state Resistance Match-Nom |
2 Ω
|
25 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
1050 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.2 mm
|
Signal Current-Max |
0.05 A
|
|
Supply Current-Max (Isup) |
0.04 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
18 V
|
Supply Voltage-Min (Vsup) |
2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
28 ns
|
700 ns
|
Switch-on Time-Max |
28 ns
|
700 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare SN74LV4053AN with alternatives
Compare MC14051BDT with alternatives