SN74LVC1G00MDBVREP vs 74LX1G00STR feature comparison

SN74LVC1G00MDBVREP Texas Instruments

Buy Now Datasheet

74LX1G00STR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23 SOT-23
Package Description Lssop, Tsop5/6,.11,37 Lssop, Tsop5/6,.11,37
Pin Count 5 5
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Family Lvc/Lcx/Z Ttl/H/L
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 Mm 2.9 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.032 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline, Low Profile, Shrink Pitch
Packing Method Tr Tr
Peak Reflow Temperature (Cel) 260 Not Specified
Power Supply Current-Max (ICC) 0.01 Ma
Prop. Delay@Nom-Sup 6.3 Ns 5.2 Ns
Propagation Delay (tpd) 9 Ns 13 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 1.45 Mm 1.45 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Width 1.6 Mm 1.625 Mm
Base Number Matches 1 1