SN74LVC574APW
vs
N74LVC574PWDH-T
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
|
| Package Description |
Tssop, Tssop20,.25
|
Tssop,
|
| Pin Count |
20
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.60
|
8542.39.00.01
|
| Control Type |
Enable Low
|
Enable Low
|
| Count Direction |
Unidirectional
|
Unidirectional
|
| Family |
Lvc/Lcx/Z
|
Lvc/Lcx/Z
|
| JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
| JESD-609 Code |
e4
|
|
| Length |
6.5 Mm
|
6.5 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Bus Driver
|
Bus Driver
|
| Max Frequency@Nom-Sup |
150000000 Hz
|
|
| Max I(ol) |
0.024 A
|
0.024 A
|
| Moisture Sensitivity Level |
1
|
|
| Number of Bits |
8
|
8
|
| Number of Functions |
8
|
1
|
| Number of Ports |
2
|
2
|
| Number of Terminals |
20
|
20
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-55 °C
|
-40 °C
|
| Output Characteristics |
3-State
|
3-State
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP20,.25
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Packing Method |
Tube
|
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Power Supply Current-Max (ICC) |
0.01 Ma
|
|
| Prop. Delay@Nom-Sup |
7 Ns
|
8.5 Ns
|
| Propagation Delay (tpd) |
21.6 Ns
|
8.5 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.2 Mm
|
1.1 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
1.65 V
|
1.2 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Trigger Type |
Positive Edge
|
Positive Edge
|
| Width |
4.4 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
1
|
| Additional Feature |
|
Broadside Version Of 374
|
|
|
|