SN75107AJ
vs
JM38510/10406
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDITIONAL COMMON STROBE INPUT
|
ADDITIONAL COMMON STROBE INPUT
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
Length |
19.56 mm
|
19.56 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Low Current-Max |
0.016 A
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
25 ns
|
25 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-M-38510 Class B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SN75107AJ with alternatives
Compare JM38510/10406 with alternatives