Part Details for JM38510/10406 by Texas Instruments
Overview of JM38510/10406 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10406
JM38510/10406 CAD Models
JM38510/10406 Part Data Attributes
|
JM38510/10406
Texas Instruments
Buy Now
|
Compare Parts:
JM38510/10406
Texas Instruments
DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/10406
This table gives cross-reference parts and alternative options found for JM38510/10406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9690301QCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | JM38510/10406 vs 5962-9690301QCA |
SN75107AJ-00 | LINE RECEIVER, CDIP14 | Texas Instruments | JM38510/10406 vs SN75107AJ-00 |
DS55107AJ/883 | DUAL LINE RECEIVER, CDIP14, CERDIP-14 | Texas Instruments | JM38510/10406 vs DS55107AJ/883 |
SN55107AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/10406 vs SN55107AJ |
DS75107N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | JM38510/10406 vs DS75107N |
SNJ55107BJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | JM38510/10406 vs SNJ55107BJ |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | JM38510/10406 vs DS55107AJ/883 |
SNJ55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | JM38510/10406 vs SNJ55107AJ |
SN55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | JM38510/10406 vs SN55107AJ |
SN75107AN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/10406 vs SN75107AN |