SN75116J-00 vs SN55116FKR feature comparison

SN75116J-00 Texas Instruments

Buy Now Datasheet

SN55116FKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Differential Output YES YES
Driver Number of Bits 1 2
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDIP-T16 S-CQCC-N20
Length 19.56 mm 8.89 mm
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 75 ns 75 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.08 mm 2.03 mm
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Transmit Delay-Max 30 ns 30 ns
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20

Compare SN75116J-00 with alternatives

Compare SN55116FKR with alternatives