SN75C1154N vs SN75C1154DWG4 feature comparison

SN75C1154N Rochester Electronics LLC

Buy Now Datasheet

SN75C1154DWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-20 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e4 e4
Length 25.4 mm 12.8 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Negative Supply Voltage-Nom -12 V
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount NO YES
Technology BIMOS BIMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.000001 A
Out Swing-Min 8 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.000001 A
Output Polarity INVERTED
Package Equivalence Code SOP20,.4
Supply Current-Max 0.6 mA

Compare SN75C1154N with alternatives

Compare SN75C1154DWG4 with alternatives