Part Details for SN75C1154N by Rochester Electronics LLC
Overview of SN75C1154N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75C1154N
SN75C1154N CAD Models
SN75C1154N Part Data Attributes:
|
SN75C1154N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN75C1154N
Rochester Electronics LLC
QUAD LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Negative Supply Voltage-Nom | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for SN75C1154N
This table gives cross-reference parts and alternative options found for SN75C1154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1154NE4 | Quadruple Low-Power Drivers/Receivers 20-PDIP 0 to 70 | Texas Instruments | SN75C1154N vs SN75C1154NE4 |
SN75C1154N | Quadruple Low-Power Drivers/Receivers 20-PDIP 0 to 70 | Texas Instruments | SN75C1154N vs SN75C1154N |
SN75C1154N-10 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | SN75C1154N vs SN75C1154N-10 |
SN75C1154N-00 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | SN75C1154N vs SN75C1154N-00 |