SN75C3238DBRE4 vs MAX3218CPP+ feature comparison

SN75C3238DBRE4 Texas Instruments

Buy Now Datasheet

MAX3218CPP+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP DIP
Package Description Ssop, Ssop28,.3 Dip,
Pin Count 28 20
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Can Also Operate With A 5v Supply External Charge Pump; Tristatable Receivers; Auto Shutdown
Differential Output No No
Driver Number of Bits 5 2
High Level Input Current-Max 0.000001 A
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232 Eia-232-E; V.24; V.28; Eia-562
JESD-30 Code R-PDSO-G28 R-PDIP-T20
JESD-609 Code e4 e3
Length 10.2 Mm 26.16 Mm
Moisture Sensitivity Level 1 1
Number of Functions 3 2
Number of Terminals 28 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity Inverted Inverted
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP DIP
Package Equivalence Code SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch In-Line
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 2
Seated Height-Max 2 Mm 4.572 Mm
Supply Current-Max 2 Ma 3 Ma
Supply Voltage-Max 3.6 V 4.25 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount Yes No
Technology Bipolar Cmos
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Matte Tin
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 Mm 7.62 Mm
Base Number Matches 1 2
Pbfree Code Yes
Output Characteristics 3-State
Receive Delay-Max 1000 Ns
Transmit Delay-Max 2700 Ns