SNA-500
vs
P35-4100-0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
PLESSEY RESEARCH CASWELL LTD
|
Package Description |
DIE OR CHIP
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
17.4 dB
|
|
Input Power-Max (CW) |
23 dBm
|
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.5
|
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare SNA-500 with alternatives