There are no models available for this part yet.
Overview of SNA-500 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SNA-500 by RF Micro Devices Inc
Part Data Attributes for SNA-500 by RF Micro Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIRENZA MICRODEVICES INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
17.4 dB
|
Input Power-Max (CW)
|
23 dBm
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.5
|
Alternate Parts for SNA-500
This table gives cross-reference parts and alternative options found for SNA-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNA-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGFC5213 | Wide Band Medium Power Amplifier, 27500MHz Min, 30000MHz Max, GAAS, DIE-15 | Mitsubishi Electric | SNA-500 vs MGFC5213 |
MGFC5212 | Wide Band Medium Power Amplifier, 24500MHz Min, 26500MHz Max, GAAS, DIE-14 | Mitsubishi Electric | SNA-500 vs MGFC5212 |
TGA8810-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, GAAS, 0.074 X 0.065 INCH, 0.006 INCH, CHIP-14 | TriQuint Semiconductor | SNA-500 vs TGA8810-SCC |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | SNA-500 vs TGA1071-EPU |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | SNA-500 vs TGA3500-SM |
HMC486 | 7000MHz - 9000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Analog Devices Inc | SNA-500 vs HMC486 |
FMA3008-000S3 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | SNA-500 vs FMA3008-000S3 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | Qorvo | SNA-500 vs SDA-7000 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, 8 X 8 MM, 2.10 MM HEIGHT, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, QFN-28 | TriQuint Semiconductor | SNA-500 vs TGA3500-SM |
P35-4140-0 | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | SNA-500 vs P35-4140-0 |