SNJ54GTL16923HVR
vs
GTLP18T612MEA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
SSOP
|
Package Description |
QFF,
|
0.300 INCH, MO-118, SSOP-56
|
Pin Count |
68
|
56
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
GTL/TVC
|
GTLP
|
JESD-30 Code |
S-GQFP-F68
|
R-PDSO-G56
|
Length |
12.51 mm
|
18.415 mm
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits |
9
|
18
|
Number of Functions |
2
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
68
|
56
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
OPEN-DRAIN/3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
SSOP
|
Package Equivalence Code |
QFL68,.5SQ,25
|
SSOP56,.4
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
6.5 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.86 mm
|
2.74 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
12.51 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
JESD-609 Code |
|
e3
|
Max I(ol) |
|
0.05 A
|
Moisture Sensitivity Level |
|
1
|
Prop. Delay@Nom-Sup |
|
6.3 ns
|
Technology |
|
BICMOS
|
Terminal Finish |
|
MATTE TIN
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare SNJ54GTL16923HVR with alternatives
Compare GTLP18T612MEA with alternatives