SNJ54LS04J-00 vs SN74LS04JS feature comparison

SNJ54LS04J-00 Texas Instruments

Buy Now Datasheet

SN74LS04JS Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Ls Ls
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 Mm 19.495 Mm
Load Capacitance (CL) 15 Pf
Logic IC Type Inverter Inverter
Max I(ol) 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Glass-Sealed Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supply Current-Max (ICC) 6.6 Ma
Prop. Delay@Nom-Sup 15 Ns
Propagation Delay (tpd) 15 Ns 15 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Screening Level Mil-Std-883
Seated Height-Max 5.08 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Ttl Ttl
Temperature Grade Military Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Terminal Finish Tin Lead