SNJ54LS74AJ-00
vs
SN54LS74AJ-00
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip,
|
Dip,
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
Ls
|
Ls
|
| JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
| Length |
19.56 Mm
|
19.56 Mm
|
| Load Capacitance (CL) |
15 Pf
|
15 Pf
|
| Logic IC Type |
D Flip-Flop
|
D Flip-Flop
|
| Number of Bits |
1
|
1
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Polarity |
Complementary
|
Complementary
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Ceramic, Glass-Sealed
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Power Supply Current-Max (ICC) |
8 Ma
|
8 Ma
|
| Propagation Delay (tpd) |
40 Ns
|
40 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
5.08 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Ttl
|
Ttl
|
| Temperature Grade |
Military
|
Military
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Trigger Type |
Positive Edge
|
Positive Edge
|
| Width |
7.62 Mm
|
7.62 Mm
|
| fmax-Min |
25 Mhz
|
25 Mhz
|
| Base Number Matches |
1
|
1
|
|
|
|