SNJ54S30W
vs
GD54S30J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
GOLDSTAR ELECTRON CO LTD
|
Part Package Code |
DFP
|
|
Package Description |
DFP, FL14,.3
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Family |
S
|
S
|
JESD-30 Code |
R-GDFP-F14
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
|
Length |
9.21 mm
|
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.02 A
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
8
|
8
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DIP
|
Package Equivalence Code |
FL14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
10 mA
|
10 mA
|
Prop. Delay@Nom-Sup |
7 ns
|
|
Propagation Delay (tpd) |
7 ns
|
7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
2.03 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.285 mm
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SNJ54S30W with alternatives
Compare GD54S30J with alternatives