SNUBBER1.0/1000/20/BPCM38.5
vs
SNUBBER1.0/1000/20/APCM38.5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Various Configurations
|
Various Configurations
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Manufacturer Series |
SNUBBERCAP
|
SNUBBERCAP
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
600 V
|
600 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Series |
SNUBBER CAP
|
SNUBBER CAP
|
Terminal Pitch |
38.5 mm
|
38.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SNUBBER1.0/1000/20/BPCM38.5 with alternatives
Compare SNUBBER1.0/1000/20/APCM38.5 with alternatives