SOMC160333R0GEJ
vs
SOMC16033K90FRZ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
DIP
|
DIP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.20
|
|
Factory Lead Time |
20 Weeks
|
20 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.16 W
|
0.16 W
|
First Element Resistance |
33 Ω
|
3900 Ω
|
JESD-609 Code |
e1
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
8
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.03 mm
|
2.03 mm
|
Package Length |
11.18 mm
|
5.59 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SOIC
|
SMT
|
Package Width |
5.59 mm
|
11.18 mm
|
Packing Method |
Tube
|
TR
|
Rated Power Dissipation (P) |
1.28 W
|
1.28 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
33 Ω
|
3900 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
33 Ω
|
3900 Ω
|
Size Code |
2244
|
2244
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SOMC160333R0GEJ with alternatives
Compare SOMC16033K90FRZ with alternatives