SP001104826
vs
BTS621L1E-3128A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
TO-263,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ESD Value for IN pin is 1C
|
|
Adjustable Threshold |
NO
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
|
JESD-30 Code |
R-PSSO-G6
|
R-PSSO-G6
|
Length |
10 mm
|
|
Number of Channels |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SMSIP7H,.55,50TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
4.5 mm
|
|
Supply Current-Max (Isup) |
6 mA
|
|
Supply Voltage-Max (Vsup) |
34 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Supply Voltage-Nom (Vsup) |
12 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
9.25 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Built-in Protections |
|
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface IC Type |
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Output Characteristics |
|
OPEN-SOURCE
|
Output Current Flow Direction |
|
SOURCE
|
Output Peak Current Limit-Nom |
|
18 A
|
Output Polarity |
|
TRUE
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
6 mA
|
Supply Voltage-Max |
|
34 V
|
Supply Voltage-Min |
|
5 V
|
Supply Voltage-Nom |
|
12 V
|
Technology |
|
MOS
|
Turn-off Time |
|
400 µs
|
Turn-on Time |
|
400 µs
|
|
|
|
Compare SP001104826 with alternatives
Compare BTS621L1E-3128A with alternatives