Part Details for SP001104826 by Infineon Technologies AG
Overview of SP001104826 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP001104826
SP001104826 CAD Models
SP001104826 Part Data Attributes:
|
SP001104826
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP001104826
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ESD Value for IN pin is 1C | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G6 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.25 mm |
Alternate Parts for SP001104826
This table gives cross-reference parts and alternative options found for SP001104826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP001104826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS621L1E3128A | Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PSFM6, TO-220AB, 7 PIN | Infineon Technologies AG | SP001104826 vs BTS621L1E3128A |
BTS621L1E3128A | Buffer/Inverter Based Peripheral Driver, 18A, MOS, PSSO6, TO-220AB, 7 PIN | Siemens | SP001104826 vs BTS621L1E3128A |
BTS621L1E-3128A | 18A BUF OR INV BASED PRPHL DRVR, PSSO6, TO-220AB, 7 PIN | Siemens | SP001104826 vs BTS621L1E-3128A |