SP3232ECN-L vs ICL3232IBNZ-T feature comparison

SP3232ECN-L Sipex Corporation

Buy Now Datasheet

ICL3232IBNZ-T Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description Sop, Sop16,.25 Sop,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output No No
Driver Number of Bits 2 2
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232; Eia-232-D; Eia-232-F; V.24; V.28; Eia-562; Tia-232; Tia-232-F; Tia-562 Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.901 Mm 9.9 Mm
Moisture Sensitivity Level 2 3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 2 2
Seated Height-Max 1.748 Mm 1.75 Mm
Supply Current-Max 1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.15 V
Surface Mount Yes Yes
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.895 Mm 3.9 Mm
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code SOICN
Pin Count 16
Manufacturer Package Code M16.15
Factory Lead Time 12 Weeks
Technology Cmos