SP3238EECA vs MAX3238ECAI feature comparison

SP3238EECA Sipex Corporation

Buy Now Datasheet

MAX3238ECAI Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output No No
Driver Number of Bits 5 5
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-F; Tia-232-F; V.24; V.28; Eia-562; Tia-562 Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 Mm 10.2 Mm
Moisture Sensitivity Level 2 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.001 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 3
Seated Height-Max 2 Mm 1.99 Mm
Supply Current-Max 1 Ma 2 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos
Temperature Grade Commercial Commercial
Terminal Finish Tin Lead Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.29 Mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SSOP
Pin Count 28