SP3238EEEA
vs
MAX3238ECDBG4
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SSOP
|
SSOP
|
| Package Description |
Sop, Ssop28,.3
|
Ssop, Ssop28,.3
|
| Pin Count |
28
|
28
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Differential Output |
No
|
No
|
| Driver Number of Bits |
5
|
5
|
| Input Characteristics |
Schmitt Trigger
|
Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-232-F; Tia-232-F; V.24; V.28; Eia-562; Tia-562
|
Eia-232-F; Tia-232-F; V.28
|
| JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
| Length |
10.2 Mm
|
10.2 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
3
|
3
|
| Number of Terminals |
28
|
28
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Out Swing-Min |
10 V
|
10 V
|
| Output Low Current-Max |
0.0016 A
|
0.0016 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SSOP
|
| Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline, Shrink Pitch
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Receiver Number of Bits |
3
|
3
|
| Seated Height-Max |
2 Mm
|
2 Mm
|
| Supply Current-Max |
1 Ma
|
2 Ma
|
| Supply Voltage-Max |
5.5 V
|
3.6 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.635 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
5.3 Mm
|
5.3 Mm
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
Yes
|
| Additional Feature |
|
Also Operates At 5v Supply
|
| High Level Input Current-Max |
|
0.000001 A
|
| JESD-609 Code |
|
e4
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Receive Delay-Max |
|
150 Ns
|
| Terminal Finish |
|
Nickel Palladium Gold
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Transmit Delay-Max |
|
150 Ns
|
|
|
|